Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tedea Huntleigh Load Cell, 10kg Range, Compression Measure

RS Stock No.: 185-5988Brand: Tedea HuntleighManufacturers Part No.: 01015-010K-G0-56X
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

10kg

Terminal Type

Cable

IP Rating

IP65

Housing Material

Aluminium

Length

66mm

Depth

33.5mm

Minimum Operating Temperature

-10 (Compensated) °C, -20 (Safe) °C

Maximum Operating Temperature

+40 (Compensated) °C, +70 (Safe) °C

Dimensions

80 mm

Stock information temporarily unavailable.

BD 60.191

BD 60.191 Each (Exc. Vat)

BD 66.210

BD 66.210 Each (inc. VAT)

Tedea Huntleigh Load Cell, 10kg Range, Compression Measure

BD 60.191

BD 60.191 Each (Exc. Vat)

BD 66.210

BD 66.210 Each (inc. VAT)

Tedea Huntleigh Load Cell, 10kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

10kg

Terminal Type

Cable

IP Rating

IP65

Housing Material

Aluminium

Length

66mm

Depth

33.5mm

Minimum Operating Temperature

-10 (Compensated) °C, -20 (Safe) °C

Maximum Operating Temperature

+40 (Compensated) °C, +70 (Safe) °C

Dimensions

80 mm