Technical Document
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
3kg
Sensor Type
S Type
Terminal Type
Wire Lead
IP Rating
IP66
Housing Material
Aluminium
Length
40mm
Depth
20mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Dimensions
150 mm
Product details
Low Profile Aluminium
Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load
1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.
Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
Please also browse our range of output signal conditioners
BD 53.702
BD 53.702 Each (Exc. Vat)
BD 59.072
BD 59.072 Each (inc. VAT)
1
BD 53.702
BD 53.702 Each (Exc. Vat)
BD 59.072
BD 59.072 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
3kg
Sensor Type
S Type
Terminal Type
Wire Lead
IP Rating
IP66
Housing Material
Aluminium
Length
40mm
Depth
20mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Dimensions
150 mm
Product details
Low Profile Aluminium
Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load
1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.
Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
Please also browse our range of output signal conditioners