Tedea Huntleigh Single Point Load Cell, 7kg Range, Compression Measure

RS Stock No.: 443-8140Brand: Tedea HuntleighManufacturers Part No.: 1042-0007-F000-RS
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

7kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP66

Housing Material

Aluminium

Length

40mm

Depth

20mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

150 mm

Product details

Low Profile Aluminium

Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load

1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.

Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
Please also browse our range of output signal conditioners

Stock information temporarily unavailable.

BD 57.387

BD 57.387 Each (Exc. Vat)

BD 63.126

BD 63.126 Each (inc. VAT)

Tedea Huntleigh Single Point Load Cell, 7kg Range, Compression Measure

BD 57.387

BD 57.387 Each (Exc. Vat)

BD 63.126

BD 63.126 Each (inc. VAT)

Tedea Huntleigh Single Point Load Cell, 7kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

7kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP66

Housing Material

Aluminium

Length

40mm

Depth

20mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

150 mm

Product details

Low Profile Aluminium

Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load

1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.

Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
Please also browse our range of output signal conditioners