Tedea Huntleigh Single Point Load Cell, 50kg Range, Compression Measure

RS Stock No.: 443-8257Brand: Tedea HuntleighManufacturers Part No.: 1250-0050-F000-RS
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

50kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP65

Housing Material

Aluminium

Length

75.8mm

Depth

80.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

191 mm

Product details

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.

Stock information temporarily unavailable.

BD 182.369

BD 182.369 Each (Exc. Vat)

BD 200.606

BD 200.606 Each (inc. VAT)

Tedea Huntleigh Single Point Load Cell, 50kg Range, Compression Measure

BD 182.369

BD 182.369 Each (Exc. Vat)

BD 200.606

BD 200.606 Each (inc. VAT)

Tedea Huntleigh Single Point Load Cell, 50kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

50kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP65

Housing Material

Aluminium

Length

75.8mm

Depth

80.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

191 mm

Product details

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.