Tedea Huntleigh Low Profile Load Cell, 1000kg Range, Compression Measure

RS Stock No.: 185-6032Brand: Tedea HuntleighManufacturers Part No.: 65023-001T-C3-01F
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

1000kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP67

Housing Material

Alloy Tool Steel

Length

32mm

Depth

32mm

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+65°C

Dimensions

130 mm

Stock information temporarily unavailable.

BD 66.968

BD 66.968 Each (Exc. Vat)

BD 73.665

BD 73.665 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 1000kg Range, Compression Measure

BD 66.968

BD 66.968 Each (Exc. Vat)

BD 73.665

BD 73.665 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 1000kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

1000kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP67

Housing Material

Alloy Tool Steel

Length

32mm

Depth

32mm

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+65°C

Dimensions

130 mm