Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tegera TEGERA White Nylon ESD Protection Work Gloves, Size 9, Polyurethane Coating

RS Stock No.: 128-821Brand: TegeraManufacturers Part No.: 878-9
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Tegera

Glove Size

9

Primary Glove Application

ESD Protection

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

6Pairs

Glove Coating

Polyurethane

Range

TEGERA

Country of Origin

China

Stock information temporarily unavailable.

BD 13.788

BD 13.788 Each (Exc. Vat)

BD 15.167

BD 15.167 Each (inc. VAT)

Tegera TEGERA White Nylon ESD Protection Work Gloves, Size 9, Polyurethane Coating

BD 13.788

BD 13.788 Each (Exc. Vat)

BD 15.167

BD 15.167 Each (inc. VAT)

Tegera TEGERA White Nylon ESD Protection Work Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tegera

Glove Size

9

Primary Glove Application

ESD Protection

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

6Pairs

Glove Coating

Polyurethane

Range

TEGERA

Country of Origin

China