Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teko Tin Plated Steel PCB Mounting Enclosure, 122 x 68 x 28mm

RS Stock No.: 237-3495Brand: TekoManufacturers Part No.: 393.16Distrelec Article No.: 15001214
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Brand

Teko

Internal Dimensions

122 x 68 x 28mm

Internal Length

122 mm

Internal Width

68 mm

Internal Height

28 mm

Body Material

Tin Plated Steel

Distrelec Product Id

15001214

Country of Origin

Italy

Stock information temporarily unavailable.

BD 18.249

BD 18.249 Each (Exc. Vat)

BD 20.074

BD 20.074 Each (inc. VAT)

Teko Tin Plated Steel PCB Mounting Enclosure, 122 x 68 x 28mm

BD 18.249

BD 18.249 Each (Exc. Vat)

BD 20.074

BD 20.074 Each (inc. VAT)

Teko Tin Plated Steel PCB Mounting Enclosure, 122 x 68 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teko

Internal Dimensions

122 x 68 x 28mm

Internal Length

122 mm

Internal Width

68 mm

Internal Height

28 mm

Body Material

Tin Plated Steel

Distrelec Product Id

15001214

Country of Origin

Italy