Tektronix AFG1022 Arbitrary Waveform Generator, 10 MHz, 12.5 MHz, 25 MHz Max, 2-Channel, 1 μHz, 1 mHz Min

Technical Document
Specifications
Brand
TektronixMaximum Frequency
10 MHz, 12.5 MHz, 25 MHz
Minimum Frequency
1 μHz, 1 mHz
Maximum Frequency Triangle Ramps
1MHz
Maximum Frequency (Triangle, Ramps)
1MHz
Minimum Frequency Triangle Ramps
1µHz
Number of Channels
2
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
125Msps
Resolution
12 Digit
Pulse Resolution
5Digit
Maximum Pulse Width
999000s
Minimum Pulse Width
40ns
Arbitrary Waveforms
Yes
Width
295mm
Length
235mm
Inputs
Modulation In, Reference In, Trig In
Data Entry
Keypad
Dimensions
235 x 295 x 110mm
Maximum Storage
50
Sweep
Linear, Logarithmic
Interface Type
USB
Minimum Operating Temperature
0°C
Height
110mm
Model Number p
AFG1022
Weight
3.4kg
Connector Type
BNC
Rise - Fall Time
<10 ns, <12 ns
Display Type
3.95 in TFT-LCD
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Tektronix Arbitrary/Function Generators Series AFG1000
The Tektronix AFG1022 ( 855-5078 ) and AFG1062 ( 898-6858 ) entry-level arbitrary/function generators are designed to appeal to educational institutions wanting to fit out their laboratories with modern, flexible test instrumentation capable of high performance at an attractive price. Applications include electrical and electronics experiments, communications experiments, sensor simulation and functional test. Key performance specifications include dual-channel, 25MHz or 60MHz bandwidth with 1mVpp to 10Vpp output, 14-bit vertical resolution and 1μHz frequency resolution. The models offer 50 built-in standard function and arbitrary waveforms with continuous, modulation, sweep and burst modes to cover almost all test requirements in basic education laboratories. They provide a 125MS/s (AFG1022) or 300Ms/s (AFG1062) sample rate along with 64MB of built-in non-volatile memory and USB memory expansion for user-defined waveforms. A built-in 200MHz counter with 6-digit resolution offers an easy and precise way of performing frequency, period, pulse width and duty cycle measurements. The models incorporate an intuitive user interface with a 3.95 inch TFT colour display, shortcut buttons and rotary knob for quick setting adjustments. The compact form saves valuable bench space.
125 MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity
1 mVp-p to 10 Vp-p output amplitude over the whole frequency range
Intuitive user interface shortens the learning curve for students and other users
2 to 8,192-point length of memory for user-defined arbitrary waveforms
64-MByte internal non-volatile memory for arbitrary waveform storage
Standard USB host/device for memory expansion and remote control
Continuous, sweeping, burst and modulation modes
Built-in 200 MHz counter with 6-digit resolution
Menu and online help in English and Simplified Chinese
Compact form factor for stacking on other bench instruments to save valuable bench space
Free ArbExpress makes user defined waveforms editing extremely easy
Compatible with TekSmartLab™ for easy teaching and learning
Supplied with
USB cable, BNC cable, power cord, cartridge fuse (x2), documentation CD, certificate of calibration
BD 511.525
BD 511.525 Each (Exc. Vat)
BD 562.677
BD 562.677 Each (inc. VAT)
Calibration type
No Calibration
1
BD 511.525
BD 511.525 Each (Exc. Vat)
BD 562.677
BD 562.677 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixMaximum Frequency
10 MHz, 12.5 MHz, 25 MHz
Minimum Frequency
1 μHz, 1 mHz
Maximum Frequency Triangle Ramps
1MHz
Maximum Frequency (Triangle, Ramps)
1MHz
Minimum Frequency Triangle Ramps
1µHz
Number of Channels
2
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
125Msps
Resolution
12 Digit
Pulse Resolution
5Digit
Maximum Pulse Width
999000s
Minimum Pulse Width
40ns
Arbitrary Waveforms
Yes
Width
295mm
Length
235mm
Inputs
Modulation In, Reference In, Trig In
Data Entry
Keypad
Dimensions
235 x 295 x 110mm
Maximum Storage
50
Sweep
Linear, Logarithmic
Interface Type
USB
Minimum Operating Temperature
0°C
Height
110mm
Model Number p
AFG1022
Weight
3.4kg
Connector Type
BNC
Rise - Fall Time
<10 ns, <12 ns
Display Type
3.95 in TFT-LCD
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Tektronix Arbitrary/Function Generators Series AFG1000
The Tektronix AFG1022 ( 855-5078 ) and AFG1062 ( 898-6858 ) entry-level arbitrary/function generators are designed to appeal to educational institutions wanting to fit out their laboratories with modern, flexible test instrumentation capable of high performance at an attractive price. Applications include electrical and electronics experiments, communications experiments, sensor simulation and functional test. Key performance specifications include dual-channel, 25MHz or 60MHz bandwidth with 1mVpp to 10Vpp output, 14-bit vertical resolution and 1μHz frequency resolution. The models offer 50 built-in standard function and arbitrary waveforms with continuous, modulation, sweep and burst modes to cover almost all test requirements in basic education laboratories. They provide a 125MS/s (AFG1022) or 300Ms/s (AFG1062) sample rate along with 64MB of built-in non-volatile memory and USB memory expansion for user-defined waveforms. A built-in 200MHz counter with 6-digit resolution offers an easy and precise way of performing frequency, period, pulse width and duty cycle measurements. The models incorporate an intuitive user interface with a 3.95 inch TFT colour display, shortcut buttons and rotary knob for quick setting adjustments. The compact form saves valuable bench space.
125 MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity
1 mVp-p to 10 Vp-p output amplitude over the whole frequency range
Intuitive user interface shortens the learning curve for students and other users
2 to 8,192-point length of memory for user-defined arbitrary waveforms
64-MByte internal non-volatile memory for arbitrary waveform storage
Standard USB host/device for memory expansion and remote control
Continuous, sweeping, burst and modulation modes
Built-in 200 MHz counter with 6-digit resolution
Menu and online help in English and Simplified Chinese
Compact form factor for stacking on other bench instruments to save valuable bench space
Free ArbExpress makes user defined waveforms editing extremely easy
Compatible with TekSmartLab™ for easy teaching and learning
Supplied with
USB cable, BNC cable, power cord, cartridge fuse (x2), documentation CD, certificate of calibration