Tektronix Waveform Generator

RS Stock No.: 179-3508Brand: TektronixManufacturers Part No.: AFG31101Distrelec Article No.: 30119749
brand-logo

Technical Document

Specifications

Minimum Operating Temperature

0°C

Height

191.8mm

Width

143.3mm

Length

412.8mm

Weight

4.7kg

Dimensions

412.8 x 143.3 x 191.8mm

Maximum Operating Temperature

+50°C

You may be interested in
Stock information temporarily unavailable.

BD 3,336.960

BD 3,336.960 Each (Exc. Vat)

BD 3,670.656

BD 3,670.656 Each (inc. VAT)

Tektronix Waveform Generator

Calibration type

BD 3,336.960

BD 3,336.960 Each (Exc. Vat)

BD 3,670.656

BD 3,670.656 Each (inc. VAT)

Tektronix Waveform Generator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Minimum Operating Temperature

0°C

Height

191.8mm

Width

143.3mm

Length

412.8mm

Weight

4.7kg

Dimensions

412.8 x 143.3 x 191.8mm

Maximum Operating Temperature

+50°C

You may be interested in