Tektronix Waveform Generator
RS Stock No.: 179-8132Brand: TektronixManufacturers Part No.: AFG31151Distrelec Article No.: 30122712

Technical Document
Specifications
Brand
TektronixMinimum Operating Temperature
0°C
Height
191.8mm
Width
143.3mm
Length
412.8mm
Weight
4.7kg
Dimensions
412.8 x 143.3 x 191.8mm
Maximum Operating Temperature
+50°C
Stock information temporarily unavailable.
BD 3,988.748
BD 3,988.748 Each (Exc. Vat)
BD 4,387.623
BD 4,387.623 Each (inc. VAT)
Tektronix Waveform Generator
Calibration type
No Calibration
1
BD 3,988.748
BD 3,988.748 Each (Exc. Vat)
BD 4,387.623
BD 4,387.623 Each (inc. VAT)
Tektronix Waveform Generator
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixMinimum Operating Temperature
0°C
Height
191.8mm
Width
143.3mm
Length
412.8mm
Weight
4.7kg
Dimensions
412.8 x 143.3 x 191.8mm
Maximum Operating Temperature
+50°C