Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix Waveform Generator

RS Stock No.: 179-8130Brand: TektronixManufacturers Part No.: AFG31251Distrelec Article No.: 30122714
brand-logo

Technical Document

Specifications

Minimum Operating Temperature

0°C

Height

191.8mm

Width

143.3mm

Length

412.8mm

Weight

4.7kg

Dimensions

412.8 x 143.3 x 191.8mm

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

BD 6,996.759

BD 6,996.759 Each (Exc. Vat)

BD 7,696.435

BD 7,696.435 Each (inc. VAT)

Tektronix Waveform Generator

Calibration type

BD 6,996.759

BD 6,996.759 Each (Exc. Vat)

BD 7,696.435

BD 7,696.435 Each (inc. VAT)

Tektronix Waveform Generator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Operating Temperature

0°C

Height

191.8mm

Width

143.3mm

Length

412.8mm

Weight

4.7kg

Dimensions

412.8 x 143.3 x 191.8mm

Maximum Operating Temperature

+50°C