Tektronix MDO3024 MDO3000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

Technical Document
Specifications
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
9in
Series
MDO3000
Record Length
10M points/ch
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Vertical Resolution
8 bit
Dimensions
416.6 x 147.4 x 203.2mm
Minimum Time Base
1ns/div
Maximum Time Base
1000s/div
Safety Category
CAT II 300V
Rise Time
1.75ns
Input Impedance
1 MΩ, 50 Ω, 75 Ω
Display Type
TFT LCD
Power Source
Mains
Country of Origin
China
BD 4,821.729
BD 4,821.729 Each (Exc. Vat)
BD 5,303.902
BD 5,303.902 Each (inc. VAT)
Calibration type
No Calibration
1
BD 4,821.729
BD 4,821.729 Each (Exc. Vat)
BD 5,303.902
BD 5,303.902 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
9in
Series
MDO3000
Record Length
10M points/ch
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Vertical Resolution
8 bit
Dimensions
416.6 x 147.4 x 203.2mm
Minimum Time Base
1ns/div
Maximum Time Base
1000s/div
Safety Category
CAT II 300V
Rise Time
1.75ns
Input Impedance
1 MΩ, 50 Ω, 75 Ω
Display Type
TFT LCD
Power Source
Mains
Country of Origin
China