Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix MDO32 3-BW-1000 +3-AFG +3-BND +3-MSO Fully Loaded MDO32 Series, 1GHz Bench Mixed Domain Oscilloscope, 2

RS Stock No.: 276-8035Brand: TektronixManufacturers Part No.: MDO32 3-BW-1000 +3-AFG +3-BND +3-MSO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO32

Digital/Analogue

Analogue, Digital

Country of Origin

China

Stock information temporarily unavailable.

BD 6,216.060

BD 6,216.060 Each (Exc. Vat)

BD 6,837.666

BD 6,837.666 Each (inc. VAT)

Tektronix MDO32 3-BW-1000 +3-AFG +3-BND +3-MSO Fully Loaded MDO32 Series, 1GHz Bench Mixed Domain Oscilloscope, 2

BD 6,216.060

BD 6,216.060 Each (Exc. Vat)

BD 6,837.666

BD 6,837.666 Each (inc. VAT)

Tektronix MDO32 3-BW-1000 +3-AFG +3-BND +3-MSO Fully Loaded MDO32 Series, 1GHz Bench Mixed Domain Oscilloscope, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO32

Digital/Analogue

Analogue, Digital

Country of Origin

China