Tektronix MDO34 3 Series MDO Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 187-5455Brand: TektronixManufacturers Part No.: MDO34 3-BW-200Distrelec Article No.: 30145097
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

1ns/div

Rise Time

2ns

Display Type

TFT LCD

Power Source

Mains

Distrelec Product Id

30145097

Country of Origin

China

Stock information temporarily unavailable.

BD 3,758.904

BD 3,758.904 Each (Exc. Vat)

BD 4,134.794

BD 4,134.794 Each (inc. VAT)

Tektronix MDO34 3 Series MDO Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

BD 3,758.904

BD 3,758.904 Each (Exc. Vat)

BD 4,134.794

BD 4,134.794 Each (inc. VAT)

Tektronix MDO34 3 Series MDO Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

1ns/div

Rise Time

2ns

Display Type

TFT LCD

Power Source

Mains

Distrelec Product Id

30145097

Country of Origin

China