Tektronix MSO22 MSO2 Series, 200MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital

RS Stock No.: 240-8190Brand: TektronixManufacturers Part No.: MSO22 2-BW-200Distrelec Article No.: 30264523
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Display Type

Capacitive Touch Display

Vertical Resolution

8 bit

Distrelec Product Id

30264523

Country of Origin

China

Stock information temporarily unavailable.

BD 1,973.428

BD 1,973.428 Each (Exc. Vat)

BD 2,170.771

BD 2,170.771 Each (inc. VAT)

Tektronix MSO22 MSO2 Series, 200MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital

Calibration type

BD 1,973.428

BD 1,973.428 Each (Exc. Vat)

BD 2,170.771

BD 2,170.771 Each (inc. VAT)

Tektronix MSO22 MSO2 Series, 200MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Display Type

Capacitive Touch Display

Vertical Resolution

8 bit

Distrelec Product Id

30264523

Country of Origin

China