Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Tektronix MSO3014, MSO3014 Mixed Signal Oscilloscope, 100MHz, 4 Analogue. Ch.

RS Stock No.: 738-9085Brand: TektronixManufacturers Part No.: MSO3014
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Series

MSO3000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 G samples/s

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Height

203.2mm

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ, 50 (Analogue) Ω, 75 (Analogue) Ω

Weight

4.2kg

Vertical Resolution

1 (Digital) bit, 8 (11 with Hi Res) (Analogue) bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

3.5ns

Stock information temporarily unavailable.

P.O.A.

Tektronix MSO3014, MSO3014 Mixed Signal Oscilloscope, 100MHz, 4 Analogue. Ch.

P.O.A.

Tektronix MSO3014, MSO3014 Mixed Signal Oscilloscope, 100MHz, 4 Analogue. Ch.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Series

MSO3000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 G samples/s

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Height

203.2mm

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ, 50 (Analogue) Ω, 75 (Analogue) Ω

Weight

4.2kg

Vertical Resolution

1 (Digital) bit, 8 (11 with Hi Res) (Analogue) bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

3.5ns