Technical Document
Specifications
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
32
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
6.25 Gsps
Screen Size
13.3in
Series
4 Series MSO
Record Length
31.25M points/ch
Weight
7.6kg
Dimensions
450 x 155 x 249mm
Vertical Resolution
12 bit
Maximum Time Base
1000s/div
Minimum Time Base
200ps/div
Rise Time
5.5ns
Display Type
TFT
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Country of Origin
China
BD 5,547.064
BD 5,547.064 Each (Exc. Vat)
BD 6,101.770
BD 6,101.770 Each (inc. VAT)
Calibration type
No Calibration
1
BD 5,547.064
BD 5,547.064 Each (Exc. Vat)
BD 6,101.770
BD 6,101.770 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
32
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
6.25 Gsps
Screen Size
13.3in
Series
4 Series MSO
Record Length
31.25M points/ch
Weight
7.6kg
Dimensions
450 x 155 x 249mm
Vertical Resolution
12 bit
Maximum Time Base
1000s/div
Minimum Time Base
200ps/div
Rise Time
5.5ns
Display Type
TFT
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Country of Origin
China