Tektronix MSO44B 4 Series MSO Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels

RS Stock No.: 275-0465Brand: TektronixManufacturers Part No.: MSO44B 4-BW-200Distrelec Article No.: 30406691
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

32

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

4 Series MSO

Digital/Analogue

Analogue

Distrelec Product Id

30406691

Country of Origin

China

Stock information temporarily unavailable.

BD 6,114.476

BD 6,114.476 Each (Exc. Vat)

BD 6,725.924

BD 6,725.924 Each (inc. VAT)

Tektronix MSO44B 4 Series MSO Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels

Calibration type

BD 6,114.476

BD 6,114.476 Each (Exc. Vat)

BD 6,725.924

BD 6,725.924 Each (inc. VAT)

Tektronix MSO44B 4 Series MSO Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

32

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

4 Series MSO

Digital/Analogue

Analogue

Distrelec Product Id

30406691

Country of Origin

China