Tektronix MSO44B 4 Series MSO Series, 350MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels

Technical Document
Specifications
Brand
TektronixBandwidth
350MHz
Number of Analogue Channels
4
Number of Digital Channels
32
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Series
4 Series MSO
Digital/Analogue
Analogue
Distrelec Product Id
30406772
Country of Origin
China
BD 8,723.209
BD 8,723.209 Each (Exc. Vat)
BD 9,595.530
BD 9,595.530 Each (inc. VAT)
Calibration type
No Calibration
1
BD 8,723.209
BD 8,723.209 Each (Exc. Vat)
BD 9,595.530
BD 9,595.530 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixBandwidth
350MHz
Number of Analogue Channels
4
Number of Digital Channels
32
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Series
4 Series MSO
Digital/Analogue
Analogue
Distrelec Product Id
30406772
Country of Origin
China