Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix 5000 Series P5100A Oscilloscope Probe, Voltage Type, 500MHz, 1:100

RS Stock No.: 734-5013Brand: TektronixManufacturers Part No.: P5100ADistrelec Article No.: 17628176
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:100

Bandwidth

500MHz

Maximum Common Mode Input Voltage

1kV

Model Number p

P5100A

Model Number (p)

P5100A

Series

5000

Safety Category

CAT II 1000V

Rise Time

700ps

Distrelec Product Id

17628176

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 564.404

BD 564.404 Each (Exc. Vat)

BD 620.844

BD 620.844 Each (inc. VAT)

Tektronix 5000 Series P5100A Oscilloscope Probe, Voltage Type, 500MHz, 1:100

BD 564.404

BD 564.404 Each (Exc. Vat)

BD 620.844

BD 620.844 Each (inc. VAT)

Tektronix 5000 Series P5100A Oscilloscope Probe, Voltage Type, 500MHz, 1:100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:100

Bandwidth

500MHz

Maximum Common Mode Input Voltage

1kV

Model Number p

P5100A

Model Number (p)

P5100A

Series

5000

Safety Category

CAT II 1000V

Rise Time

700ps

Distrelec Product Id

17628176

Country of Origin

China

You may be interested in