Tektronix P5100 Oscilloscope Probe, Logic Type, 500MHz, 100x

RS Stock No.: 156-8585Brand: TektronixManufacturers Part No.: P5100A
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Logic

Attenuation

100x

Bandwidth

500MHz

Maximum Common Mode Input Voltage

2.5kV dc

Model Number p

P5100

Safety Category Level

CAT II

Safety Category Voltage

1000V ac

Safety Category

CAT II 1000 V ac

Rise Time

700ps

Country of Origin

China

BD 536.652

BD 536.652 Each (Exc. Vat)

BD 590.317

BD 590.317 Each (inc. VAT)

Tektronix P5100 Oscilloscope Probe, Logic Type, 500MHz, 100x

BD 536.652

BD 536.652 Each (Exc. Vat)

BD 590.317

BD 590.317 Each (inc. VAT)

Tektronix P5100 Oscilloscope Probe, Logic Type, 500MHz, 100x

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Probe Type

Logic

Attenuation

100x

Bandwidth

500MHz

Maximum Common Mode Input Voltage

2.5kV dc

Model Number p

P5100

Safety Category Level

CAT II

Safety Category Voltage

1000V ac

Safety Category

CAT II 1000 V ac

Rise Time

700ps

Country of Origin

China