Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix P7500 Series P7513A Oscilloscope Probe, Differential Type, 13GHz, 12.5x, 2.5x, BNC Connector

RS Stock No.: 697-8779Brand: TektronixManufacturers Part No.: P7513A
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

12.5x, 2.5x

Bandwidth

13GHz

Connector Type

BNC

Model Number p

P7513A

Series

P7500

Rise Time

40ps

Country of Origin

United States

Stock information temporarily unavailable.

BD 13,978.078

BD 13,978.078 Each (Exc. Vat)

BD 15,375.886

BD 15,375.886 Each (inc. VAT)

Tektronix P7500 Series P7513A Oscilloscope Probe, Differential Type, 13GHz, 12.5x, 2.5x, BNC Connector

BD 13,978.078

BD 13,978.078 Each (Exc. Vat)

BD 15,375.886

BD 15,375.886 Each (inc. VAT)

Tektronix P7500 Series P7513A Oscilloscope Probe, Differential Type, 13GHz, 12.5x, 2.5x, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

12.5x, 2.5x

Bandwidth

13GHz

Connector Type

BNC

Model Number p

P7513A

Series

P7500

Rise Time

40ps

Country of Origin

United States