Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix TAP Series TAP1500 Oscilloscope Probe, Voltage Type, 1.5GHz, 1:10

RS Stock No.: 661-3286Brand: TektronixManufacturers Part No.: TAP1500Distrelec Article No.: 11048243
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

1.5GHz

Maximum Common Mode Input Voltage

10V

Model Number p

TAP1500

Model Number (p)

TAP1500

Series

TAP

Rise Time

267ps

Distrelec Product Id

11048243

Country of Origin

China

Stock information temporarily unavailable.

BD 3,057.312

BD 3,057.312 Each (Exc. Vat)

BD 3,363.043

BD 3,363.043 Each (inc. VAT)

Tektronix TAP Series TAP1500 Oscilloscope Probe, Voltage Type, 1.5GHz, 1:10

BD 3,057.312

BD 3,057.312 Each (Exc. Vat)

BD 3,363.043

BD 3,363.043 Each (inc. VAT)

Tektronix TAP Series TAP1500 Oscilloscope Probe, Voltage Type, 1.5GHz, 1:10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

1.5GHz

Maximum Common Mode Input Voltage

10V

Model Number p

TAP1500

Model Number (p)

TAP1500

Series

TAP

Rise Time

267ps

Distrelec Product Id

11048243

Country of Origin

China