Tektronix TAP Series TAP2500 Oscilloscope Probe, Voltage Type, 2.5GHz, 10x, BNC Connector

RS Stock No.: 232-288Brand: TektronixManufacturers Part No.: TAP2500Distrelec Article No.: 11093786
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

10x

Bandwidth

2.5GHz

Maximum Common Mode Input Voltage

±30V ac/dc

Connector Type

BNC

Model Number p

TAP2500

Model Number (p)

TAP2500

Series

TAP

Rise Time

140ps

Distrelec Product Id

11093786

Country of Origin

China

Stock information temporarily unavailable.

BD 4,263.798

BD 4,263.798 Each (Exc. Vat)

BD 4,690.178

BD 4,690.178 Each (inc. VAT)

Tektronix TAP Series TAP2500 Oscilloscope Probe, Voltage Type, 2.5GHz, 10x, BNC Connector

BD 4,263.798

BD 4,263.798 Each (Exc. Vat)

BD 4,690.178

BD 4,690.178 Each (inc. VAT)

Tektronix TAP Series TAP2500 Oscilloscope Probe, Voltage Type, 2.5GHz, 10x, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

10x

Bandwidth

2.5GHz

Maximum Common Mode Input Voltage

±30V ac/dc

Connector Type

BNC

Model Number p

TAP2500

Model Number (p)

TAP2500

Series

TAP

Rise Time

140ps

Distrelec Product Id

11093786

Country of Origin

China