Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tektronix TBS1052B TBS1000 Series Digital Portable Oscilloscope, 50MHz - RS Calibrated

RS Stock No.: 800-4697Brand: TektronixManufacturers Part No.: TBS1052B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

50MHz

Digital/Analogue

Digital

Oscilloscope Form

Digital Storage

Oscilloscope Type

Portable

Series

TBS1000

Calibrated

RSCAL

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Sample Rate Random

1 Gsps

Length

326.3mm

Record Length

2500points

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Weight

2kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category

CAT II 300V

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

China

Product details

TBS1000B Series Digital Storage Oscilloscopes

The Tektronix TBS1000B Series provides affordable performance in a compact design. Features offered as standard include USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. The TBS1000B digital storage oscilloscope was introduced to help operators get more done in less time.

Features & Benefits

200 MHz, 150 MHz, 100 MHz, 70 MHz and 50 MHz bandwidth models
2-channel models
Up to 2 GS/s sample rate on all channels
2.5 k point Record length on all channels
Advanced triggers including pulse and line-selectable video triggers
7 in WVGA (800 x 480 pixels) active TFT colour display
34 automated measurements
Dual window FFT, simultaneously monitors both the time and frequency domains
Built-in waveform limit and trend plot testing
Dual channel frequency counter
Zoom Function
Automated, extended data logging feature
Autoset and auto-ranging functions
Built-in context-sensitive help
Multiple-language user interface
Connectivity:
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC

Supplied with

Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probe for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probe for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.

Tektronix TBS1000B Series Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

Tektronix TBS1052B TBS1000 Series Digital Portable Oscilloscope, 50MHz - RS Calibrated

P.O.A.

Tektronix TBS1052B TBS1000 Series Digital Portable Oscilloscope, 50MHz - RS Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

50MHz

Digital/Analogue

Digital

Oscilloscope Form

Digital Storage

Oscilloscope Type

Portable

Series

TBS1000

Calibrated

RSCAL

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Sample Rate Random

1 Gsps

Length

326.3mm

Record Length

2500points

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Weight

2kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category

CAT II 300V

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

China

Product details

TBS1000B Series Digital Storage Oscilloscopes

The Tektronix TBS1000B Series provides affordable performance in a compact design. Features offered as standard include USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. The TBS1000B digital storage oscilloscope was introduced to help operators get more done in less time.

Features & Benefits

200 MHz, 150 MHz, 100 MHz, 70 MHz and 50 MHz bandwidth models
2-channel models
Up to 2 GS/s sample rate on all channels
2.5 k point Record length on all channels
Advanced triggers including pulse and line-selectable video triggers
7 in WVGA (800 x 480 pixels) active TFT colour display
34 automated measurements
Dual window FFT, simultaneously monitors both the time and frequency domains
Built-in waveform limit and trend plot testing
Dual channel frequency counter
Zoom Function
Automated, extended data logging feature
Autoset and auto-ranging functions
Built-in context-sensitive help
Multiple-language user interface
Connectivity:
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC

Supplied with

Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probe for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probe for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.

Tektronix TBS1000B Series Oscilloscopes