Technical Document
Specifications
Brand
TektronixAdapter Type
Signal Adapter
For Use With
TDS6000 Series, TDSCSA7000B Series
Model Number p
TCABNC
Model Number (p)
TCABNC
Country of Origin
United States
Product details
Tektronix TekConnect TCA Series Adaptors
These adaptors, available separately, provide less signal distortion and better performance than traditional connections used to move a signal from one environment to another, such as BNC to N or BNC to SMA.,TCA75 Adaptor (75 to 50Ω),Allows Tektronix oscilloscopes with TekConnect interface to easily access and measure 75Ω terminated circuitry. The TCA75's attenuation factor is automatically corrected to provide the end user with correctly displayed signal magnitudes.,TCA-BNC Adaptor (50Ω only),A direct 50Ω input with TekProbe BNC 50 Ω capability, this adaptor may be used as a direct 50Ω BNC input or with Tektronix high-speed active and differential probes requiring the TekProbe BNC 50Ω interface.,TCA-SMA and TCA-N Adaptors (50Ω only),These high-speed adaptors allow a more direct connection to the signal under test requiring N or SMA connections, without losing performance by adding other external conversion adaptors.,Applications include: signal integrity, jitter and timing analysis; verification, characterization and debug; high-speed digital devices and circuits; power supplies/inverters; semiconductor devices; electronic ballasts; industrial/consumer electronics; mobile communications; motor drives; transportation systems; disk drive analysis; investigation of transient phenomena; spectral analysis; video design and development; HDTV and streaming digital video; 3 Gbps HD-SDI.
Probe Interfaces
BD 470.118
BD 470.118 Each (Exc. Vat)
BD 517.130
BD 517.130 Each (inc. VAT)
1
BD 470.118
BD 470.118 Each (Exc. Vat)
BD 517.130
BD 517.130 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixAdapter Type
Signal Adapter
For Use With
TDS6000 Series, TDSCSA7000B Series
Model Number p
TCABNC
Model Number (p)
TCABNC
Country of Origin
United States
Product details
Tektronix TekConnect TCA Series Adaptors
These adaptors, available separately, provide less signal distortion and better performance than traditional connections used to move a signal from one environment to another, such as BNC to N or BNC to SMA.,TCA75 Adaptor (75 to 50Ω),Allows Tektronix oscilloscopes with TekConnect interface to easily access and measure 75Ω terminated circuitry. The TCA75's attenuation factor is automatically corrected to provide the end user with correctly displayed signal magnitudes.,TCA-BNC Adaptor (50Ω only),A direct 50Ω input with TekProbe BNC 50 Ω capability, this adaptor may be used as a direct 50Ω BNC input or with Tektronix high-speed active and differential probes requiring the TekProbe BNC 50Ω interface.,TCA-SMA and TCA-N Adaptors (50Ω only),These high-speed adaptors allow a more direct connection to the signal under test requiring N or SMA connections, without losing performance by adding other external conversion adaptors.,Applications include: signal integrity, jitter and timing analysis; verification, characterization and debug; high-speed digital devices and circuits; power supplies/inverters; semiconductor devices; electronic ballasts; industrial/consumer electronics; mobile communications; motor drives; transportation systems; disk drive analysis; investigation of transient phenomena; spectral analysis; video design and development; HDTV and streaming digital video; 3 Gbps HD-SDI.