Tektronix TCASMA Signal Adapter for Use with TDS6000 Series, TDSCSA7000B Series

RS Stock No.: 697-8811Brand: TektronixManufacturers Part No.: TCA-SMA
brand-logo
View all in Oscilloscope Adapters

Technical Document

Specifications

Adapter Type

Signal Adapter

For Use With

TDS6000 Series, TDSCSA7000B Series

Model Number p

TCASMA

Country of Origin

United States

Product details

Tektronix TekConnect TCA Series Adaptors

These adaptors, available separately, provide less signal distortion and better performance than traditional connections used to move a signal from one environment to another, such as BNC to N or BNC to SMA.,TCA75 Adaptor (75 to 50Ω),Allows Tektronix oscilloscopes with TekConnect interface to easily access and measure 75Ω terminated circuitry. The TCA75's attenuation factor is automatically corrected to provide the end user with correctly displayed signal magnitudes.,TCA-BNC Adaptor (50Ω only),A direct 50Ω input with TekProbe BNC 50 Ω capability, this adaptor may be used as a direct 50Ω BNC input or with Tektronix high-speed active and differential probes requiring the TekProbe BNC 50Ω interface.,TCA-SMA and TCA-N Adaptors (50Ω only),These high-speed adaptors allow a more direct connection to the signal under test requiring N or SMA connections, without losing performance by adding other external conversion adaptors.,Applications include: signal integrity, jitter and timing analysis; verification, characterization and debug; high-speed digital devices and circuits; power supplies/inverters; semiconductor devices; electronic ballasts; industrial/consumer electronics; mobile communications; motor drives; transportation systems; disk drive analysis; investigation of transient phenomena; spectral analysis; video design and development; HDTV and streaming digital video; 3 Gbps HD-SDI.

Probe Interfaces

Stock information temporarily unavailable.

BD 524.750

BD 524.750 Each (Exc. Vat)

BD 577.225

BD 577.225 Each (inc. VAT)

Tektronix TCASMA Signal Adapter for Use with TDS6000 Series, TDSCSA7000B Series

BD 524.750

BD 524.750 Each (Exc. Vat)

BD 577.225

BD 577.225 Each (inc. VAT)

Tektronix TCASMA Signal Adapter for Use with TDS6000 Series, TDSCSA7000B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

Signal Adapter

For Use With

TDS6000 Series, TDSCSA7000B Series

Model Number p

TCASMA

Country of Origin

United States

Product details

Tektronix TekConnect TCA Series Adaptors

These adaptors, available separately, provide less signal distortion and better performance than traditional connections used to move a signal from one environment to another, such as BNC to N or BNC to SMA.,TCA75 Adaptor (75 to 50Ω),Allows Tektronix oscilloscopes with TekConnect interface to easily access and measure 75Ω terminated circuitry. The TCA75's attenuation factor is automatically corrected to provide the end user with correctly displayed signal magnitudes.,TCA-BNC Adaptor (50Ω only),A direct 50Ω input with TekProbe BNC 50 Ω capability, this adaptor may be used as a direct 50Ω BNC input or with Tektronix high-speed active and differential probes requiring the TekProbe BNC 50Ω interface.,TCA-SMA and TCA-N Adaptors (50Ω only),These high-speed adaptors allow a more direct connection to the signal under test requiring N or SMA connections, without losing performance by adding other external conversion adaptors.,Applications include: signal integrity, jitter and timing analysis; verification, characterization and debug; high-speed digital devices and circuits; power supplies/inverters; semiconductor devices; electronic ballasts; industrial/consumer electronics; mobile communications; motor drives; transportation systems; disk drive analysis; investigation of transient phenomena; spectral analysis; video design and development; HDTV and streaming digital video; 3 Gbps HD-SDI.

Probe Interfaces