Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive Type, 200MHz, 1:10, BNC Connector

RS Stock No.: 715-8743Brand: TektronixManufacturers Part No.: TPP0201-PK10
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Passive

Attenuation

1:10

Bandwidth

200MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0201

Safety Category Level

CAT I, CAT II

Safety Category Voltage

300 V ac, 300 V, 400V ac

Series

TPP

Safety Category

CAT I 400 V, CAT II 300 V, CAT II 300V

Rise Time

2.3ns

Product details

Tektronix Oscilloscope Probes

High quality passive voltage probes suitable for use with Tektronix oscilloscopes or as general purpose replacements. Each probe features compensation trimmers to allow matching to instruments.

Supplied complete with accessories
Rated voltage CAT II 300V rms, CAT I 400V rms

Passive Oscilloscope Probes

Stock information temporarily unavailable.

BD 399.300

BD 39.930 Each (In a Pack of 10) (Exc. Vat)

BD 439.230

BD 43.923 Each (In a Pack of 10) (inc. VAT)

Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive Type, 200MHz, 1:10, BNC Connector

BD 399.300

BD 39.930 Each (In a Pack of 10) (Exc. Vat)

BD 439.230

BD 43.923 Each (In a Pack of 10) (inc. VAT)

Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive Type, 200MHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Passive

Attenuation

1:10

Bandwidth

200MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0201

Safety Category Level

CAT I, CAT II

Safety Category Voltage

300 V ac, 300 V, 400V ac

Series

TPP

Safety Category

CAT I 400 V, CAT II 300 V, CAT II 300V

Rise Time

2.3ns

Product details

Tektronix Oscilloscope Probes

High quality passive voltage probes suitable for use with Tektronix oscilloscopes or as general purpose replacements. Each probe features compensation trimmers to allow matching to instruments.

Supplied complete with accessories
Rated voltage CAT II 300V rms, CAT I 400V rms

Passive Oscilloscope Probes