Tektronix 4000, 5000 Series TPP0850 Oscilloscope Probe, Voltage Type, 800MHz, 1:50

RS Stock No.: 734-5010Brand: TektronixManufacturers Part No.: TPP0850Distrelec Article No.: 11048251
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:50

Bandwidth

800MHz

Maximum Common Mode Input Voltage

1kV

Model Number p

TPP0850

Series

4000, 5000

Safety Category

CAT II 1000V

Rise Time

525ps

Country of Origin

China

Product details

Tektronix MSO/DPO 4000/5000 Accessories

Mixed Signal Oscilloscopes

Stock information temporarily unavailable.

BD 867.339

BD 867.339 Each (Exc. Vat)

BD 954.073

BD 954.073 Each (inc. VAT)

Tektronix 4000, 5000 Series TPP0850 Oscilloscope Probe, Voltage Type, 800MHz, 1:50

BD 867.339

BD 867.339 Each (Exc. Vat)

BD 954.073

BD 954.073 Each (inc. VAT)

Tektronix 4000, 5000 Series TPP0850 Oscilloscope Probe, Voltage Type, 800MHz, 1:50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:50

Bandwidth

800MHz

Maximum Common Mode Input Voltage

1kV

Model Number p

TPP0850

Series

4000, 5000

Safety Category

CAT II 1000V

Rise Time

525ps

Country of Origin

China

Product details

Tektronix MSO/DPO 4000/5000 Accessories

Mixed Signal Oscilloscopes