Technical Document
Specifications
Brand
TektronixAccessory Type
Charger
For Use With
TPS2012B Series, TPS2014B Series, TPS2024B Series
Model Number p
TPSCHG
Country of Origin
China
Product details
Accessories for Tektronix TPS2000 Series
TPS2PBND: Service package for series TPS2000 oscilloscopes (contains 4 passive P5120 high voltage probes and TPS2PWR1 software)
TPS2PWR1: Application package for performance analysis. Instant analysis of power signal, signal analysis, harmonic analysis, transient power loss, phase angle, dV / dt and dl / dt cursor
TPSBAT: Extra battery
TPSCHG: Battery charger
AC2100: Carry case
HCTEK321: Hard shell case
Probes
P2220: Passive switch probe (1 x / 10 x) 200 MHz
P5120: Passive high voltage probe (1000 V CAT II tip to grounding; 600 V CAT II reference to grounding)
A622: DC / AC current lamp (BNC) 100 A, 100 kHz
BD 413.237
BD 413.237 Each (Exc. Vat)
BD 454.561
BD 454.561 Each (inc. VAT)
1
BD 413.237
BD 413.237 Each (Exc. Vat)
BD 454.561
BD 454.561 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixAccessory Type
Charger
For Use With
TPS2012B Series, TPS2014B Series, TPS2024B Series
Model Number p
TPSCHG
Country of Origin
China
Product details
Accessories for Tektronix TPS2000 Series
TPS2PBND: Service package for series TPS2000 oscilloscopes (contains 4 passive P5120 high voltage probes and TPS2PWR1 software)
TPS2PWR1: Application package for performance analysis. Instant analysis of power signal, signal analysis, harmonic analysis, transient power loss, phase angle, dV / dt and dl / dt cursor
TPSBAT: Extra battery
TPSCHG: Battery charger
AC2100: Carry case
HCTEK321: Hard shell case
Probes
P2220: Passive switch probe (1 x / 10 x) 200 MHz
P5120: Passive high voltage probe (1000 V CAT II tip to grounding; 600 V CAT II reference to grounding)
A622: DC / AC current lamp (BNC) 100 A, 100 kHz