Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tele V2ZI10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 → 1s, SPDT

RS Stock No.: 798-3523Brand: TeleManufacturers Part No.: 125200
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.05 → 1 s, 0.15 → 3 s, 0.5 → 10 h, 0.5 → 10 min, 0.5 → 10 s, 1.5 → 30 s, 3 → 60 min, 3 → 60 s, 5 → 100 h, 9 → 180s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Maximum Current

(DC-13) 0.1 A, (AC-15) 1.5 A, (AC-1) 8 A, (DC-12) 8A

Terminal Type

Screw

Width

22.5mm

Power Supply

Internal

Maximum Operating Temperature

+60°C

Depth

67mm

Length

76mm

Series

V2ZI10

Time Delay

> 100ms

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

VEO V2ZI10 - Asymmetric Flasher

VEO series V2ZI10 is an asymmetric flasher with 2 functions for DIN rail mounting

2 functions
10 time ranges
Wide-range input for supply voltage
Relay contact (1 c/o)
LED status indication
Screw terminal
Width 22,5mm
DIN rail mounting

Stock information temporarily unavailable.

BD 33.038

BD 33.038 Each (Exc. Vat)

BD 36.342

BD 36.342 Each (inc. VAT)

Tele V2ZI10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 → 1s, SPDT

BD 33.038

BD 33.038 Each (Exc. Vat)

BD 36.342

BD 36.342 Each (inc. VAT)

Tele V2ZI10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 → 1s, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.038
5 - 9BD 32.043
10+BD 31.262

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.05 → 1 s, 0.15 → 3 s, 0.5 → 10 h, 0.5 → 10 min, 0.5 → 10 s, 1.5 → 30 s, 3 → 60 min, 3 → 60 s, 5 → 100 h, 9 → 180s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Maximum Current

(DC-13) 0.1 A, (AC-15) 1.5 A, (AC-1) 8 A, (DC-12) 8A

Terminal Type

Screw

Width

22.5mm

Power Supply

Internal

Maximum Operating Temperature

+60°C

Depth

67mm

Length

76mm

Series

V2ZI10

Time Delay

> 100ms

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

VEO V2ZI10 - Asymmetric Flasher

VEO series V2ZI10 is an asymmetric flasher with 2 functions for DIN rail mounting

2 functions
10 time ranges
Wide-range input for supply voltage
Relay contact (1 c/o)
LED status indication
Screw terminal
Width 22,5mm
DIN rail mounting