Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tele Time Delay Relay, 110 → 240V ac/dc, 2-Contact

RS Stock No.: 260-8656Brand: TeleManufacturers Part No.: 172004RS
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

110 → 240 V ac/dc, 24V ac/dc

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Days, Seconds

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

35mm

Depth

65mm

Length

87mm

Product details

Asymmetrical, 35mm – OD13

Functions - 651, 652
Indicators show timing period, time and function selections
Contact rating: 8A @ 250Vac
DPDT contacts

Stock information temporarily unavailable.

P.O.A.

Tele Time Delay Relay, 110 → 240V ac/dc, 2-Contact

P.O.A.

Tele Time Delay Relay, 110 → 240V ac/dc, 2-Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tele

Supply Voltage

110 → 240 V ac/dc, 24V ac/dc

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Days, Seconds

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

35mm

Depth

65mm

Length

87mm

Product details

Asymmetrical, 35mm – OD13

Functions - 651, 652
Indicators show timing period, time and function selections
Contact rating: 8A @ 250Vac
DPDT contacts