Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1 Channel DIN Rail Time Switch Measures Minutes, Seconds, 24 → 240 V ac/dc

RS Stock No.: 713-9805Brand: TeleManufacturers Part No.: 234007
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240 V ac/dc

Number of Channels

1

Units Measured

Minutes, Seconds

Contact Configuration

SPDT

Height

64mm

Depth

70mm

Product details

True Off Delay

Stock information temporarily unavailable.

P.O.A.

1 Channel DIN Rail Time Switch Measures Minutes, Seconds, 24 → 240 V ac/dc

P.O.A.

1 Channel DIN Rail Time Switch Measures Minutes, Seconds, 24 → 240 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240 V ac/dc

Number of Channels

1

Units Measured

Minutes, Seconds

Contact Configuration

SPDT

Height

64mm

Depth

70mm

Product details

True Off Delay