DPDT 16functiontimer,1sec-30day 110-240V
Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Days, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Width
89mm
Power Supply
External
Depth
22.5mm
Length
85mm
You may be interested in
Tele G2ZMF11 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 30days, DPDTBrand: Tele
BD 64.027Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
DPDT 16functiontimer,1sec-30day 110-240V
1
P.O.A.
DPDT 16functiontimer,1sec-30day 110-240V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Tele G2ZMF11 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 30days, DPDTBrand: Tele
BD 64.027Each (Exc. Vat)
Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Days, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Width
89mm
Power Supply
External
Depth
22.5mm
Length
85mm
You may be interested in
Tele G2ZMF11 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 30days, DPDTBrand: Tele
BD 64.027Each (Exc. Vat)