Tele E3ZI20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT

RS Stock No.: 160-199Brand: TeleManufacturers Part No.: E3ZI20 12-240V AC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical Recycler with Pulse Start

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

35mm

Series

E3ZI20

Depth

65mm

Length

87mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria

Stock information temporarily unavailable.

BD 50.144

BD 50.144 Each (Exc. Vat)

BD 55.158

BD 55.158 Each (inc. VAT)

Tele E3ZI20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT

BD 50.144

BD 50.144 Each (Exc. Vat)

BD 55.158

BD 55.158 Each (inc. VAT)

Tele E3ZI20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 50.144
5 - 9BD 48.642
10+BD 47.322

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical Recycler with Pulse Start

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

35mm

Series

E3ZI20

Depth

65mm

Length

87mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria