Tele E3ZM20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT

RS Stock No.: 160-307Brand: TeleManufacturers Part No.: E3ZM20 12-240V AC/DCDistrelec Article No.: 30411506
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Pause First, OFF Delay, ON Delay, ON Delay with Control Contact, One Shot Leading Edge Voltage Controlled, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Width

35mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

E3ZM20

Depth

65mm

Length

87mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria

Stock information temporarily unavailable.

BD 50.144

BD 50.144 Each (Exc. Vat)

BD 55.158

BD 55.158 Each (inc. VAT)

Tele E3ZM20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT

BD 50.144

BD 50.144 Each (Exc. Vat)

BD 55.158

BD 55.158 Each (inc. VAT)

Tele E3ZM20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 50.144
5 - 9BD 48.642
10+BD 47.272

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Pause First, OFF Delay, ON Delay, ON Delay with Control Contact, One Shot Leading Edge Voltage Controlled, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Width

35mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

E3ZM20

Depth

65mm

Length

87mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria