Current Monitoring Relay, 1 Phase, DPDT, 12 → 400V ac, DIN Rail

RS Stock No.: 658-331Brand: TeleManufacturers Part No.: G2IO5A20-W1+TR2 230V (VE10)
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Tele

Monitoring Application

Current

Electrical Phase

1

Voltage Sensing Range

12 → 400V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Country of Origin

Austria

BD 60.538

BD 60.538 Each (Exc. Vat)

BD 66.592

BD 66.592 Each (inc. VAT)

Current Monitoring Relay, 1 Phase, DPDT, 12 → 400V ac, DIN Rail

BD 60.538

BD 60.538 Each (Exc. Vat)

BD 66.592

BD 66.592 Each (inc. VAT)

Current Monitoring Relay, 1 Phase, DPDT, 12 → 400V ac, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Tele

Monitoring Application

Current

Electrical Phase

1

Voltage Sensing Range

12 → 400V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Country of Origin

Austria