Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tele G2ZM20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT

RS Stock No.: 160-206Brand: TeleManufacturers Part No.: G2ZM20 12-240VAC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval, OFF Delay, ON/OFF Delay, Power ON Delay, Symmetrical Flash

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

22.5mm

Series

G2ZM20

Minimum Current

3A

Depth

108mm

Length

90mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria

Product details

Gamma Series - G2ZM20

Functions - 111, 141, 211, 421, 451, 452, 611, 612
7 time ranges
Industrial design
Wide voltage range
22.5mm wide

Stock information temporarily unavailable.

BD 59.650

BD 59.650 Each (Exc. Vat)

BD 65.615

BD 65.615 Each (inc. VAT)

Tele G2ZM20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT

BD 59.650

BD 59.650 Each (Exc. Vat)

BD 65.615

BD 65.615 Each (inc. VAT)

Tele G2ZM20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 59.650
5 - 9BD 57.860
10+BD 56.264

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval, OFF Delay, ON/OFF Delay, Power ON Delay, Symmetrical Flash

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

22.5mm

Series

G2ZM20

Minimum Current

3A

Depth

108mm

Length

90mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria

Product details

Gamma Series - G2ZM20

Functions - 111, 141, 211, 421, 451, 452, 611, 612
7 time ranges
Industrial design
Wide voltage range
22.5mm wide