Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tele G2ZS20 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.04 s → 3min, 1-Function, DPDT

RS Stock No.: 160-256Brand: TeleManufacturers Part No.: G2ZS20 24-240V AC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta Start Up

Time Range

0.04 s → 3min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Milliseconds, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

22.5mm

Series

G2ZS20

Minimum Current

3A

Depth

108mm

Length

90mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 500ms

Country of Origin

Austria

Product details

Gamma Series - G2ZS20

Star-delta start-up
2 Change-over contacts
Industrial design
Zoom voltage 24-240Vac/dc
22.5mm wide
Self-extinguishing plastic housing (IP40 protection)
DIN-rail mounting

Stock information temporarily unavailable.

BD 43.580

BD 43.580 Each (Exc. Vat)

BD 47.938

BD 47.938 Each (inc. VAT)

Tele G2ZS20 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.04 s → 3min, 1-Function, DPDT

BD 43.580

BD 43.580 Each (Exc. Vat)

BD 47.938

BD 47.938 Each (inc. VAT)

Tele G2ZS20 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.04 s → 3min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 43.580
5 - 9BD 42.273
10+BD 41.349

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta Start Up

Time Range

0.04 s → 3min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Milliseconds, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

22.5mm

Series

G2ZS20

Minimum Current

3A

Depth

108mm

Length

90mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 500ms

Country of Origin

Austria

Product details

Gamma Series - G2ZS20

Star-delta start-up
2 Change-over contacts
Industrial design
Zoom voltage 24-240Vac/dc
22.5mm wide
Self-extinguishing plastic housing (IP40 protection)
DIN-rail mounting