Tele K3ZM20 Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT

RS Stock No.: 123-9734Brand: TeleManufacturers Part No.: K3ZM20 12-240V AC/DCDistrelec Article No.: 30411507
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Flash Pause First, OFF Delay, ON Delay, ON Delay with Control Contact, One Shot Leading Edge Voltage Controlled, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact

Time Range

1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12V ac/dc

Width

67mm

Depth

51mm

Series

K3ZM20

Maximum Operating Temperature

+55°C

Length

38mm

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

KAPPA Series- K3ZM20

KAPPA series K3ZM20 is a multi function time delay relay that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• 7 functions
• 7 time ranges
• Wide input range
• 2 Change-over contacts
• 35 mm width

Stock information temporarily unavailable.

BD 59.978

BD 59.978 Each (Exc. Vat)

BD 65.976

BD 65.976 Each (inc. VAT)

Tele K3ZM20 Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT

BD 59.978

BD 59.978 Each (Exc. Vat)

BD 65.976

BD 65.976 Each (inc. VAT)

Tele K3ZM20 Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 59.978
5 - 9BD 58.184
10+BD 56.458

Technical Document

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Flash Pause First, OFF Delay, ON Delay, ON Delay with Control Contact, One Shot Leading Edge Voltage Controlled, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact

Time Range

1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12V ac/dc

Width

67mm

Depth

51mm

Series

K3ZM20

Maximum Operating Temperature

+55°C

Length

38mm

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

KAPPA Series- K3ZM20

KAPPA series K3ZM20 is a multi function time delay relay that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• 7 functions
• 7 time ranges
• Wide input range
• 2 Change-over contacts
• 35 mm width