Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy USB 2.0 HSIC Decode Oscilloscope Software for Use with HDO4000 Series, Version 2.0

RS Stock No.: 878-7724Brand: Teledyne LeCroyManufacturers Part No.: HDO4K-USB2-HSICBUS DDistrelec Article No.: 17626727
brand-logo
View all in Oscilloscope Software

Technical Document

Specifications

Accessory Type

USB 2.0 HSIC Decode Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64-Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB

Software Name

USB 2.0 HSIC Decode

Version

2.0

Number of Licences

1

Languages Available

Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish

Country of Origin

United States

Product details

Teledyne LeCroy HDO4000 USB 2.0 HSIC Decode Option HDO4K-USB2-HSICBUS D

Teledyne LeCroy HDO4000 USB 2.0 HSIC decode option is a comprehensive and intuitive decode and easy-to-navigate table display. It enables fast debug of a USB 2.0 HSIC powered system.

Decodes high-speed (480 Mb/s) USB2-HSIC bus speed
Correlate analog waveforms with protocol decode on one screen
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick "zoom to byte" capability
Quick search capability for specific message packets

Stock information temporarily unavailable.

BD 1,259.142

BD 1,259.142 Each (Exc. Vat)

BD 1,385.056

BD 1,385.056 Each (inc. VAT)

Teledyne LeCroy USB 2.0 HSIC Decode Oscilloscope Software for Use with HDO4000 Series, Version 2.0

BD 1,259.142

BD 1,259.142 Each (Exc. Vat)

BD 1,385.056

BD 1,385.056 Each (inc. VAT)

Teledyne LeCroy USB 2.0 HSIC Decode Oscilloscope Software for Use with HDO4000 Series, Version 2.0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

USB 2.0 HSIC Decode Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64-Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB

Software Name

USB 2.0 HSIC Decode

Version

2.0

Number of Licences

1

Languages Available

Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish

Country of Origin

United States

Product details

Teledyne LeCroy HDO4000 USB 2.0 HSIC Decode Option HDO4K-USB2-HSICBUS D

Teledyne LeCroy HDO4000 USB 2.0 HSIC decode option is a comprehensive and intuitive decode and easy-to-navigate table display. It enables fast debug of a USB 2.0 HSIC powered system.

Decodes high-speed (480 Mb/s) USB2-HSIC bus speed
Correlate analog waveforms with protocol decode on one screen
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick "zoom to byte" capability
Quick search capability for specific message packets