Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Teledyne LeCroy,Accessory Kit Adjustment Tool (1), BNC Adapter (1), Color Coding Rings Set (2), Ground Attachment (1),

RS Stock No.: 801-4925Brand: Teledyne LeCroyManufacturers Part No.: PKIT3-5MM-101Distrelec Article No.: 30085571
brand-logo
View all in Oscilloscope Kits

Technical Document

Specifications

Model Number

PKIT3-5MM-101

For Use With

Probe

Kit Type

Accessory Kit

Kit Contents

Adjustment Tool (1), BNC Adapter (1), Color Coding Rings Set (2), Ground Attachment (1), IC Test Tip (2), Replacement Probe Tip (2), Sprung Hook (1), Standard Ground Lead (1)

Country of Origin

Japan

Product details

Teledyne LeCroy WaveAce Probe Accessory Replacement Kit PKIT3-5MM-101

This standard accessory kit is used with all WaveAce Passive Probes (PP013, PP014, PP015, PP016). Kit contains: standard ground lead; sprung hook; colour coding rings (x2 sets); adjustment tool; ground attachment; replacement probe tip (x2); BNC adaptor; IC test tip (x2).

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 29.872

BD 29.872 Each (Exc. Vat)

BD 32.859

BD 32.859 Each (inc. VAT)

Teledyne LeCroy,Accessory Kit Adjustment Tool (1), BNC Adapter (1), Color Coding Rings Set (2), Ground Attachment (1),

BD 29.872

BD 29.872 Each (Exc. Vat)

BD 32.859

BD 32.859 Each (inc. VAT)

Teledyne LeCroy,Accessory Kit Adjustment Tool (1), BNC Adapter (1), Color Coding Rings Set (2), Ground Attachment (1),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

PKIT3-5MM-101

For Use With

Probe

Kit Type

Accessory Kit

Kit Contents

Adjustment Tool (1), BNC Adapter (1), Color Coding Rings Set (2), Ground Attachment (1), IC Test Tip (2), Replacement Probe Tip (2), Sprung Hook (1), Standard Ground Lead (1)

Country of Origin

Japan

Product details

Teledyne LeCroy WaveAce Probe Accessory Replacement Kit PKIT3-5MM-101

This standard accessory kit is used with all WaveAce Passive Probes (PP013, PP014, PP015, PP016). Kit contains: standard ground lead; sprung hook; colour coding rings (x2 sets); adjustment tool; ground attachment; replacement probe tip (x2); BNC adaptor; IC test tip (x2).

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.