Teledyne LeCroy PP018 Series PP018-1 Oscilloscope Probe, Voltage Type, 500MHz, 1:10

RS Stock No.: 174-8878Brand: Teledyne LeCroyManufacturers Part No.: PP018-1Distrelec Article No.: 17626731
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

700V

Model Number p

PP018-1

Number of Probes

1

Series

PP018

Safety Category

CAT II 300V

Rise Time

0.7ns

Country of Origin

Germany

Stock information temporarily unavailable.

BD 201.800

BD 201.800 Each (Exc. Vat)

BD 221.980

BD 221.980 Each (inc. VAT)

Teledyne LeCroy PP018 Series PP018-1 Oscilloscope Probe, Voltage Type, 500MHz, 1:10

Calibration type

BD 201.800

BD 201.800 Each (Exc. Vat)

BD 221.980

BD 221.980 Each (inc. VAT)

Teledyne LeCroy PP018 Series PP018-1 Oscilloscope Probe, Voltage Type, 500MHz, 1:10
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

700V

Model Number p

PP018-1

Number of Probes

1

Series

PP018

Safety Category

CAT II 300V

Rise Time

0.7ns

Country of Origin

Germany