Teledyne LeCroy Waveform Generator, 500MHz Max, 2-Channel, 1 μHz Min

Technical Document
Specifications
Brand
Teledyne LeCroyMaximum Frequency
500MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
5MHz
Number of Channels
2
Maximum Sampling Frequency
2.4Gsps
Maximum Pulse Train Repetition Rate
3.3ns
Resolution
16 bits
Arbitrary Waveforms
Yes
Rise - Fall Time
2.4ns
Display Type
4.3 in TFT
Connector Type
USB, LAN
Country of Origin
China
BD 5,558.608
BD 5,558.608 Each (Exc. Vat)
BD 6,114.469
BD 6,114.469 Each (inc. VAT)
Calibration type
No Calibration
1
BD 5,558.608
BD 5,558.608 Each (Exc. Vat)
BD 6,114.469
BD 6,114.469 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teledyne LeCroyMaximum Frequency
500MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
5MHz
Number of Channels
2
Maximum Sampling Frequency
2.4Gsps
Maximum Pulse Train Repetition Rate
3.3ns
Resolution
16 bits
Arbitrary Waveforms
Yes
Rise - Fall Time
2.4ns
Display Type
4.3 in TFT
Connector Type
USB, LAN
Country of Origin
China