Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy Arbitrary Waveform Generator, 60MHz Max, 2-Channel, 10 MHz Min

RS Stock No.: 218-3784Brand: Teledyne LeCroyManufacturers Part No.: T3AFG60Distrelec Article No.: 30219535
brand-logo

Technical Document

Specifications

Maximum Frequency

60MHz

Minimum Frequency

10 MHz

Maximum Frequency Triangle Ramps

500kHz

Maximum Frequency (Triangle, Ramps)

500kHz

Minimum Frequency Triangle Ramps

1µHz

Number of Channels

2

Minimum Frequency (Triangle, Ramps)

1µHz

Maximum Sampling Frequency

150Msps

Arbitrary Waveforms

Yes

Weight

3.43 Kg

Connector Type

USB, LAN

Minimum Operating Temperature

0°C

Height

295.7mm

Width

260.3mm

Length

107.2mm

Display Type

TFT LCD

Maximum Operating Temperature

40°C

Distrelec Product Id

30219535

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 703.500

BD 703.500 Each (Exc. Vat)

BD 773.850

BD 773.850 Each (inc. VAT)

Teledyne LeCroy Arbitrary Waveform Generator, 60MHz Max, 2-Channel, 10 MHz Min

Calibration type

BD 703.500

BD 703.500 Each (Exc. Vat)

BD 773.850

BD 773.850 Each (inc. VAT)

Teledyne LeCroy Arbitrary Waveform Generator, 60MHz Max, 2-Channel, 10 MHz Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Frequency

60MHz

Minimum Frequency

10 MHz

Maximum Frequency Triangle Ramps

500kHz

Maximum Frequency (Triangle, Ramps)

500kHz

Minimum Frequency Triangle Ramps

1µHz

Number of Channels

2

Minimum Frequency (Triangle, Ramps)

1µHz

Maximum Sampling Frequency

150Msps

Arbitrary Waveforms

Yes

Weight

3.43 Kg

Connector Type

USB, LAN

Minimum Operating Temperature

0°C

Height

295.7mm

Width

260.3mm

Length

107.2mm

Display Type

TFT LCD

Maximum Operating Temperature

40°C

Distrelec Product Id

30219535

Country of Origin

China

You may be interested in