Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy T3DSO1302A T3DSO1000A Series, 350MHz Bench Oscilloscope, 2 Analogue Channels

RS Stock No.: 215-1104Brand: Teledyne LeCroyManufacturers Part No.: T3DSO1302ADistrelec Article No.: 30135308
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Memory Depth

7 Mpts/Ch

Series

T3DSO1000A

Digital/Analogue

Digital

Vertical Resolution

8 bit

Country of Origin

China

Stock information temporarily unavailable.

BD 917.831

BD 917.831 Each (Exc. Vat)

BD 1,009.614

BD 1,009.614 Each (inc. VAT)

Teledyne LeCroy T3DSO1302A T3DSO1000A Series, 350MHz Bench Oscilloscope, 2 Analogue Channels

Calibration type

BD 917.831

BD 917.831 Each (Exc. Vat)

BD 1,009.614

BD 1,009.614 Each (inc. VAT)

Teledyne LeCroy T3DSO1302A T3DSO1000A Series, 350MHz Bench Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Memory Depth

7 Mpts/Ch

Series

T3DSO1000A

Digital/Analogue

Digital

Vertical Resolution

8 bit

Country of Origin

China