Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Teledyne LeCroy T3DSOH Series, 100MHz Handheld Oscilloscope, 2 Analogue Channels

RS Stock No.: 282-0885Brand: Teledyne LeCroyManufacturers Part No.: T3DSOH1102-ISODistrelec Article No.: 30397373
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Oscilloscope Form

Digital Storage

Series

T3DSOH

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

BD 2,093.438

BD 2,093.438 Each (Exc. Vat)

BD 2,302.782

BD 2,302.782 Each (inc. VAT)

Teledyne LeCroy T3DSOH Series, 100MHz Handheld Oscilloscope, 2 Analogue Channels

Calibration type

BD 2,093.438

BD 2,093.438 Each (Exc. Vat)

BD 2,302.782

BD 2,302.782 Each (inc. VAT)

Teledyne LeCroy T3DSOH Series, 100MHz Handheld Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Oscilloscope Form

Digital Storage

Series

T3DSOH

Digital/Analogue

Digital

Country of Origin

China