Hazardous Product
Teledyne LeCroy T3DSOH Series, 200MHz Handheld Oscilloscope, 2 Analogue Channels
RS Stock No.: 282-0886Brand: Teledyne LeCroyManufacturers Part No.: T3DSOH1202Distrelec Article No.: 30397374

Technical Document
Specifications
Brand
Teledyne LeCroyBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Handheld
Oscilloscope Form
Digital Storage
Series
T3DSOH
Digital/Analogue
Digital
Country of Origin
China
Stock information temporarily unavailable.
BD 1,405.690
BD 1,405.690 Each (Exc. Vat)
BD 1,546.259
BD 1,546.259 Each (inc. VAT)
Teledyne LeCroy T3DSOH Series, 200MHz Handheld Oscilloscope, 2 Analogue Channels
Calibration type
No Calibration
1
BD 1,405.690
BD 1,405.690 Each (Exc. Vat)
BD 1,546.259
BD 1,546.259 Each (inc. VAT)
Teledyne LeCroy T3DSOH Series, 200MHz Handheld Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teledyne LeCroyBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Handheld
Oscilloscope Form
Digital Storage
Series
T3DSOH
Digital/Analogue
Digital
Country of Origin
China