Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 60V, 0 → 6A, 1-Output, 360W

Technical Document
Specifications
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS16006
Number of Outputs
1
Supply Voltage
230V ac
Output Voltage
0 → 60V
Output Current
0 → 6A
Power Rating
360W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
BD 530.783
BD 530.783 Each (Exc. Vat)
BD 583.861
BD 583.861 Each (inc. VAT)
1
BD 530.783
BD 530.783 Each (Exc. Vat)
BD 583.861
BD 583.861 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS16006
Number of Outputs
1
Supply Voltage
230V ac
Output Voltage
0 → 60V
Output Current
0 → 6A
Power Rating
360W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China