Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 20V, 5A, 1-Output, 100W

RS Stock No.: 267-7913Brand: Teledyne LeCroyManufacturers Part No.: T3PS20051PDistrelec Article No.: 30387393
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

T3PS

Model Number

T3PS20051P

Number of Outputs

1

Output Voltage

0 → 20V

Output Current

5A

Power Rating

100W

Bench Power Supply Type

DC Power Source

Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1,022.175

BD 1,022.175 Each (Exc. Vat)

BD 1,124.393

BD 1,124.393 Each (inc. VAT)

Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 20V, 5A, 1-Output, 100W

Calibration type

BD 1,022.175

BD 1,022.175 Each (Exc. Vat)

BD 1,124.393

BD 1,124.393 Each (inc. VAT)

Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 20V, 5A, 1-Output, 100W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

T3PS

Model Number

T3PS20051P

Number of Outputs

1

Output Voltage

0 → 20V

Output Current

5A

Power Rating

100W

Bench Power Supply Type

DC Power Source

Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China